Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,925 In Stock | 1 : ¥59.27000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 128KB (64K x 16) | FLASH | 4K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
3,588 In Stock | 1 : ¥60.75000 Cut Tape (CT) 1,000 : ¥50.40820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 128KB (64K x 16) | FLASH | 4K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
1,656 In Stock | 1 : ¥97.08000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 54 | 128KB (64K x 16) | FLASH | 4K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
20,479 In Stock | 1 : ¥123.23000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 128KB (64K x 16) | FLASH | 4K x 8 | 4K x 8 | 4.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
2,098 In Stock | 1 : ¥129.05000 Cut Tape (CT) 1,000 : ¥114.02257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 8MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 128KB (64K x 16) | FLASH | 4K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
4,081 In Stock | 1 : ¥123.89000 Cut Tape (CT) 1,500 : ¥123.87128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 86 | 256KB (128K x 16) | FLASH | 4K x 8 | 8K x 8 | 4.5V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP |