Microcontrollers

Results: 3
Manufacturer
STMicroelectronicsTexas Instruments
Series
MSP430x1xxSTM32F1STM32F4
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M3ARM® Cortex®-M4MSP430 CPU16
Core Size
16-Bit32-Bit Single-Core
Speed
8MHz72MHz180MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBSPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDTPOR, PWM, WDT
Number of I/O
4851168
Program Memory Size
60KB (60K x 8 + 256B)256KB (256K x 8)2MB (2M x 8)
RAM Size
2K x 848K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12bA/D 24x12b; D/A 2x12bA/D 8x12b
Supplier Device Package
64-LQFP (10x10)208-LQFP (28x28)
Package / Case
64-LQFP208-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-LQFP
STM32F103RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
3,383
In Stock
1 : ¥71.92000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
256KB (256K x 8)
FLASH
-
48K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
64-LQFP
64-LQFP
MSP430F149IPMR
IC MCU 16BIT 60KB FLASH 64LQFP
Texas Instruments
1,944
In Stock
1 : ¥99.55000
Cut Tape (CT)
1,000 : ¥63.03669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Verified
MSP430 CPU16
16-Bit
8MHz
SPI, UART/USART
POR, PWM, WDT
48
60KB (60K x 8 + 256B)
FLASH
-
2K x 8
1.8V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
208-LQFP
STM32F429BIT6
IC MCU 32BIT 2MB FLASH 208LQFP
STMicroelectronics
2,709
In Stock
1 : ¥161.16000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
168
2MB (2M x 8)
FLASH
-
256K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
208-LQFP (28x28)
208-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.