Microcontrollers

Results: 3
Manufacturer
Microchip TechnologySTMicroelectronics
Series
AVR® ATmegaSTM32L0
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M0+AVR
Core Size
8-Bit32-Bit Single-Core
Speed
8MHz32MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USARTI2C, IrDA, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
273753
Program Memory Size
64KB (64K x 8)128KB (64K x 16)192KB (192K x 8)
EEPROM Size
2K x 84K x 86K x 8
RAM Size
4K x 88K x 820K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V2.7V ~ 5.5V
Data Converters
A/D 10x12b; D/A 1x12bA/D 10x12b; D/A 2x12bA/D 8x10b
Supplier Device Package
32-LQFP (7x7)48-LQFP (7x7)64-QFN (9x9)
Package / Case
32-LQFP48-LQFP64-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32-LQFP
STM32L052K8T6
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
2,529
In Stock
1 : ¥33.41000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
2K x 8
8K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
LTM4636
ATMEGA128L-8MU
IC MCU 8BIT 128KB FLASH 64QFN
Microchip Technology
1,359
In Stock
1 : ¥127.60000
Tray
Tray
Active
Verified
AVR
8-Bit
8MHz
EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
53
128KB (64K x 16)
FLASH
4K x 8
4K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-QFN (9x9)
64-VFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32L072CZT6
IC MCU 32BIT 192KB FLASH 48LQFP
STMicroelectronics
4,711
In Stock
1 : ¥32.05000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
37
192KB (192K x 8)
FLASH
6K x 8
20K x 8
1.65V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.