Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,079 In Stock | 1 : ¥102.27000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 168MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 51 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
8,258 In Stock | 1 : ¥132.62000 Tray | Tray | Active | Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 480MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 82 | 2MB (2M x 8) | FLASH | - | 1M x 8 | 1.71V ~ 3.6V | A/D 36x16b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
728 In Stock | 1 : ¥80.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 50 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 14x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
344 In Stock | 1 : ¥163.73000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 12.58MHz | I2C, SPI, UART/USART | POR, PSM, PWM, Temp Sensor, WDT | 34 | 8KB (8K x 8) | FLASH | 4K x 8 | 2.25K x 8 | 4.75V ~ 5.25V | A/D 10x24b; D/A 1x12b, 2x16b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 52-MQFP (10x10) | 52-QFP |