Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,579 In Stock | 1 : ¥23.21000 Cut Tape (CT) 1,200 : ¥19.21289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 55 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 22x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
8,198 In Stock | 1 : ¥36.12000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 87 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
26,042 In Stock | 1 : ¥125.99000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 86 | 256KB (128K x 16) | FLASH | 4K x 8 | 8K x 8 | 4.5V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
0 In Stock Check Lead Time | 3,300 : ¥10.59067 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | PIC | 8-Bit | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 8 | 14KB (8K x 14) | FLASH | - | 1K x 8 | 2.3V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-UQFN (4x4) | 16-UQFN Exposed Pad |