Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
338 In Stock | 1 : ¥120.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 148 | 4.063MB (4.063M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 64x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-TEQFP (24x24) | 176-LQFP Exposed Pad | |||
900 In Stock | 1 : ¥142.98000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 32-Bit Dual-Core | 100MHz, 250MHz | CANbus, Ethernet, FIFO, I2C, IrDA, MMC/SD/SDIO, SPI, UART/USART | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, Temp Sensor, TRNG, WDT | 72 | 4.063MB (4.063M x 8) | FLASH | 256K x 8 | 768K x 8 | 2.7V ~ 5.5V | A/D 37x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-TEQFP (14x14) | 100-LQFP Exposed Pad |