Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,849 In Stock | 1 : ¥102.27000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 168MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 51 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
657 In Stock | 1 : ¥25.25000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 35 | 8KB (4K x 16) | FLASH | 256 x 8 | 512 x 8 | 2.3V ~ 5.5V | A/D 30x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-UQFN (5x5) | 40-UFQFN Exposed Pad | |||
457 In Stock | 1 : ¥48.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I2C, LINbus, SPI, UART/USART, USB | DMA, I2S, LED, POR, PWM, WDT | 35 | 256KB (256K x 8) | FLASH | - | 40K x 8 | 3.13V ~ 3.63V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-LQFP-64-19 | 64-LQFP Exposed Pad |