Microcontrollers

Results: 3
Series
PIC® 12FPIC® 18F
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Speed
4MHz40MHz
Connectivity
-I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDTPOR, WDT
Number of I/O
554
Program Memory Size
768B (512 x 12)128KB (64K x 16)
EEPROM Size
1K x 8-
RAM Size
25 x 83.8K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V4.2V ~ 5.5V
Data Converters
-A/D 12x10b
Supplier Device Package
8-MSOP64-TQFP (10x10)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)64-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 TQFP
PIC18F6722-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
4,960
In Stock
1 : ¥109.33000
Tray
Tray
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
54
128KB (64K x 16)
FLASH
1K x 8
3.8K x 8
4.2V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
64 TQFP
PIC18F6722T-I/PT
IC MCU 8BIT 128KB FLASH 64TQFP
Microchip Technology
2,324
In Stock
1 : ¥106.32000
Cut Tape (CT)
1,200 : ¥106.31697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
54
128KB (64K x 16)
FLASH
1K x 8
3.8K x 8
4.2V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
8-MSOP
PIC12F508-I/MS
IC MCU 8BIT 768B FLASH 8MSOP
Microchip Technology
667
In Stock
1 : ¥7.23000
Tube
Tube
Active
Not Verified
PIC
8-Bit
4MHz
-
POR, WDT
5
768B (512 x 12)
FLASH
-
25 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-MSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.