Microcontrollers

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
MSP430G2xxSTM32F0
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Core Processor
ARM® Cortex®-M0MSP430 CPU16
Core Size
16-Bit32-Bit Single-Core
Speed
16MHz48MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
1516
RAM Size
512 x 84K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2.4V ~ 3.6V
Data Converters
A/D 11x12bA/D 8x10b
Mounting Type
Surface MountThrough Hole
Supplier Device Package
20-PDIP20-TSSOP
Package / Case
20-DIP (0.300", 7.62mm)20-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-TSSOP
STM32F030F4P6TR
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
36,146
In Stock
1 : ¥13.69000
Cut Tape (CT)
2,500 : ¥6.25241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-DIP,R-PDIP-Txx
MSP430G2553IN20
IC MCU 16BIT 16KB FLASH 20DIP
Texas Instruments
527
In Stock
1 : ¥23.81000
Tube
Tube
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
20-PDIP
20-DIP (0.300", 7.62mm)
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.