Microcontrollers

Results: 4
Manufacturer
Microchip TechnologyTexas Instruments
Series
MSP430™ FRAMPIC® XLP™ 16FSAM E70SAM V71
Packaging
TrayTube
Core Processor
ARM® Cortex®-M7MSP430 CPUXV2PIC
Core Size
8-Bit16-Bit32-Bit Single-Core
Speed
16MHz32MHz300MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USBCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USBI2C, IrDA, SPI, UART/USARTI2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
3683114
Program Memory Size
14KB (8K x 14)128KB (128K x 8)1MB (1M x 8)2MB (2M x 8)
Program Memory Type
FLASHFRAM
RAM Size
1K x 82K x 8384K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.8V ~ 3.6V2.3V ~ 5.5V3V ~ 3.6V
Data Converters
A/D 16x12bA/D 24x12b; D/A 2x12bA/D 35x10b; D/A 1x5b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
40-UQFN (5x5)100-LQFP (14x14)144-LQFP (20x20)
Package / Case
40-UFQFN Exposed Pad100-LQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
144-LQFP
ATSAME70Q21B-AN
IC MCU 32BIT 2MB FLASH 144LQFP
Microchip Technology
746
In Stock
1 : ¥155.17000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
114
2MB (2M x 8)
FLASH
-
384K x 8
1.62V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
40-UQFN
PIC16F15375-E/MV
IC MCU 8BIT 14KB FLASH 40UQFN
Microchip Technology
443
In Stock
1 : ¥14.29000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
14KB (8K x 14)
FLASH
-
1K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-UQFN (5x5)
40-UFQFN Exposed Pad
100-LQFP
MSP430FR6989IPZ
IC MCU 16BIT 128KB FRAM 100LQFP
Texas Instruments
551
In Stock
1 : ¥91.56000
Tray
Tray
Active
Not Verified
MSP430 CPUXV2
16-Bit
16MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
83
128KB (128K x 8)
FRAM
-
2K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
144 LQFP
ATSAMV71Q20B-AAB
IC MCU 32BIT 1MB FLASH 144LQFP
Microchip Technology
1,849
In Stock
1 : ¥134.15000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
300MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
114
1MB (1M x 8)
FLASH
-
384K x 8
3V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.