Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,170 In Stock | 1 : ¥464.92000 Tray | Tray | Active | Verified | HCS12 | 16-Bit | 25MHz | CANbus, I2C, SCI, SPI | PWM, WDT | 91 | 512KB (512K x 8) | FLASH | 4K x 8 | 12K x 8 | 2.35V ~ 5.25V | A/D 16x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 112-LQFP (20x20) | 112-LQFP | |||
446 In Stock | 1 : ¥123.39000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 90MHz | CANbus, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 54 | 256KB (128K x 16) | FLASH | - | 50K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |