Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,936 In Stock | 100 : ¥11.08320 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 5 | 1.75KB (1K x 14) | FLASH | 128 x 8 | 64 x 8 | 2V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 3,000 : ¥13.49194 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | XC800 | 8-Bit | 24MHz | I2C, SSC, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 23 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.5V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TSSOP-28-1 | 28-TSSOP (0.173", 4.40mm Width) |