Microcontrollers

Results: 2
Series
HCS12XS32K
Core Processor
ARM® Cortex®-M4FHCS12X
Core Size
16-Bit32-Bit Single-Core
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPICANbus, Ethernet, FlexIO, I2C, LINbus, SPI, UART/USART
Peripherals
I2S, POR, PWM, WDTLVD, POR, PWM, WDT
Number of I/O
91156
Program Memory Size
512KB (512K x 8)2MB (2M x 8)
RAM Size
32K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.5V2.7V ~ 5.5V
Data Converters
A/D 16x10bA/D 32x12b SAR; D/A 1x8b
Oscillator Type
ExternalInternal
Supplier Device Package
112-LQFP (20x20)176-LQFP (24x24)
Package / Case
112-LQFP176-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
112-LQFP
MC9S12XDP512MAL
IC MCU 16BIT 512KB FLASH 112LQFP
NXP USA Inc.
300
In Stock
1 : ¥376.18000
Tray
Tray
Active
Not Verified
HCS12X
16-Bit
80MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI
LVD, POR, PWM, WDT
91
512KB (512K x 8)
FLASH
4K x 8
32K x 8
2.35V ~ 5.5V
A/D 16x10b
External
-40°C ~ 125°C (TA)
Surface Mount
112-LQFP (20x20)
112-LQFP
176-LQFP_SOT1017-1 pkg
FS32K148HAT0MLUT
IC MCU 32BIT 2MB FLASH 176LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
200 : ¥135.48970
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
80MHz
CANbus, Ethernet, FlexIO, I2C, LINbus, SPI, UART/USART
I2S, POR, PWM, WDT
156
2MB (2M x 8)
FLASH
4K x 8
256K x 8
2.7V ~ 5.5V
A/D 32x12b SAR; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.