Microcontrollers

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Series
PIC® 32MZTiva™ C
Core Processor
ARM® Cortex®-M4FMIPS32® M-Class
Speed
80MHz200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTGCANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, Motion PWM, POR, WDT
Number of I/O
43120
Program Memory Size
256KB (256K x 8)2MB (2M x 8)
EEPROM Size
2K x 8-
RAM Size
32K x 8512K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.63V2.1V ~ 3.6V
Data Converters
A/D 12x12bA/D 48x12b
Supplier Device Package
64-LQFP (10x10)144-TQFP (16x16)
Package / Case
64-LQFP144-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
144-TQFP
PIC32MZ2048EFM144-I/PH
IC MCU 32BIT 2MB FLASH 144TQFP
Microchip Technology
647
In Stock
1 : ¥148.09000
Tray
Tray
Active
Not Verified
MIPS32® M-Class
32-Bit Single-Core
200MHz
CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
120
2MB (2M x 8)
FLASH
-
512K x 8
2.1V ~ 3.6V
A/D 48x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-TQFP (16x16)
144-TQFP
64-LQFP
TM4C123GH6PMI
IC MCU 32BIT 256KB FLASH 64LQFP
Texas Instruments
898
In Stock
1 : ¥102.62000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
43
256KB (256K x 8)
FLASH
2K x 8
32K x 8
1.08V ~ 3.63V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.