Microcontrollers

Results: 5
Manufacturer
Microchip TechnologyNuvoton Technology CorporationSTMicroelectronics
Series
dsPIC™ 33FNuMicro® M480PIC® 18FSTM32G4
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M4ARM® Cortex®-M4FdsPICPIC
Core Size
8-Bit16-Bit32-Bit Single-Core
Speed
40 MIPs64MHz170MHz192MHz
Connectivity
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USBCANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, SPI, UART/USARTEBI/EMI, I2C, LINbus, SmartCard, SPI, USBI2C, SPI, UART/USART
Peripherals
AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
18418586107
Program Memory Size
64KB (64K x 8)256KB (256K x 8)512KB (512K x 8)
EEPROM Size
512 x 8-
RAM Size
4K x 830K x 8128K x 8160K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V1.8V ~ 3.6V1.8V ~ 5.5V3V ~ 3.6V
Data Converters
A/D 12x12b SAR; D/A 2x12bA/D 17x12b; D/A 2x8bA/D 32x10b/12bA/D 42x12b; D/A 7x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
20-VQFN (3x3)48-LQFP (7x7)100-LQFP (14x14)100-TQFP (12x12)128-LQFP (14x14)
Package / Case
20-VFQFN Exposed Pad48-LQFP100-LQFP100-TQFP128-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100 TQFP
DSPIC33FJ256GP710A-I/PT
IC MCU 16BIT 256KB FLASH 100TQFP
Microchip Technology
1,648
In Stock
1 : ¥81.44000
Tray
Tray
Active
Verified
dsPIC
16-Bit
40 MIPs
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
85
256KB (256K x 8)
FLASH
-
30K x 8
3V ~ 3.6V
A/D 32x10b/12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-TQFP (12x12)
100-TQFP
100-LQFP
STM32G474VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
2,974
In Stock
1 : ¥86.63000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
86
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 42x12b; D/A 7x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
128-LQFP
STM32G473QET6
IC MCU 32BIT 512KB FLASH 128LQFP
STMicroelectronics
4,413
In Stock
1 : ¥89.16000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
107
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 42x12b; D/A 7x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
128-LQFP (14x14)
128-LQFP
20 VFQFN
PIC18F16Q40-I/REB
IC MCU 8BIT 64KB FLASH 20VQFN
Microchip Technology
1,569
In Stock
1 : ¥11.58000
Tray
Tray
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
64KB (64K x 8)
FLASH
512 x 8
4K x 8
1.8V ~ 5.5V
A/D 17x12b; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
48 LQFP
M482LIDAE
IC MCU 32BIT 512KB FLASH 48LQFP
Nuvoton Technology Corporation
25
In Stock
1 : ¥48.11000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
192MHz
EBI/EMI, I2C, LINbus, SmartCard, SPI, USB
Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT
41
512KB (512K x 8)
FLASH
-
160K x 8
1.8V ~ 3.6V
A/D 12x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.