Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,345 In Stock | 1 : ¥60.34000 Tray | Tray | Active | Verified | PIC | 16-Bit | 32MHz | I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 51 | 256KB (85.5K x 24) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
4,271 In Stock | 1 : ¥81.27000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 84 | 256KB (85.5K x 24) | FLASH | - | 96K x 8 | 2.2V ~ 3.6V | A/D 24x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
828 In Stock | 1 : ¥92.03000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 85 | 256KB (256K x 8) | FLASH | - | 30K x 8 | 3V ~ 3.6V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
995 In Stock | 1 : ¥121.51000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 30 MIPs | CANbus, I2C, SPI, UART/USART | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | 68 | 144KB (48K x 24) | FLASH | 4K x 8 | 8K x 8 | 2.5V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP (14x14) | 80-TQFP | |||
138 In Stock | 1 : ¥133.55000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 78 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 2.3V ~ 3.6V | A/D 40x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP |