Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,383 In Stock | 1 : ¥71.92000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 51 | 256KB (256K x 8) | FLASH | - | 48K x 8 | 2V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 64-LQFP | |||
4,020 In Stock | 1 : ¥80.76000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0+ | 32-Bit Dual-Core | 100MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 50 | 256KB (256K x 8) | FLASH | - | 192K x 8 | 1.62V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
6,631 In Stock | 1 : ¥56.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 51 | 256KB (256K x 8) | FLASH | - | 48K x 8 | 2V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |