Microcontrollers

Results: 2
Series
PIC® XLP™ mTouch™ 16FSAM4E
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Core Processor
ARM® Cortex®-M4PIC
Core Size
8-Bit32-Bit Single-Core
Speed
32MHz120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USBI2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17117
Program Memory Size
14KB (8K x 14)1MB (1M x 8)
EEPROM Size
256 x 8-
RAM Size
1K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.8V ~ 5.5V
Data Converters
A/D 12x10bA/D 16x12b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
20-QFN (4x4)144-LQFP (20x20)
Package / Case
20-VFQFN Exposed Pad144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20 QFN EP
PIC16F1829-I/ML
IC MCU 8BIT 14KB FLASH 20QFN
Microchip Technology
6,992
In Stock
1 : ¥17.26000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
14KB (8K x 14)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
144-LQFP
ATSAM4E16EB-ANR
IC MCU 32BIT 1MB FLASH 144LQFP
Microchip Technology
2,728
In Stock
1 : ¥102.27000
Cut Tape (CT)
800 : ¥84.16215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
117
1MB (1M x 8)
FLASH
-
128K x 8
1.62V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.