Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,945 In Stock | 1 : ¥174.01000 Tray | Tray | Not For New Designs | Verified | 8051 | 8-Bit | 48MHz | SMBus (2-Wire/I2C), SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 25 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 3.6V | A/D 21x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
4,659 In Stock | 1 : ¥178.94000 Tray | Tray | Not For New Designs | Verified | 8051 | 8-Bit | 48MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 40 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 3.6V | A/D 20x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
4,332 In Stock | 1 : ¥45.22000 Cut Tape (CT) 500 : ¥33.47204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8051 | 8-Bit | 48 MIPS | EBI/EMI, I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 40 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 5.25V | A/D 32x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
2,062 In Stock | 1 : ¥13.52000 Cut Tape (CT) 2,100 : ¥11.22118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 25 | 32KB (16K x 16) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 35x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) |