Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
dsPIC™ 33CK, Functional Safety (FuSa)STM32F1
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M3dsPIC
Core Size
16-Bit32-Bit Single-Core
Speed
72MHz100MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDTDMA, POR, PWM, Voltage Detect, WDT
Number of I/O
6980
RAM Size
24K x 864K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V3V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12bA/D 24x12b; D/A 3x12b
Package / Case
80-TQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
80 TQFP
DSPIC33CK256MP508-I/PT
IC MCU 16BIT 256KB FLASH 80TQFP
Microchip Technology
868
In Stock
1 : ¥42.16000
Tray
Tray
Active
Not Verified
dsPIC
16-Bit
100MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
69
256KB (256K x 8)
FLASH
-
24K x 8
3V ~ 3.6V
A/D 24x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-TQFP (12x12)
80-TQFP
100-LQFP
STM32F105VCT6
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
4,182
In Stock
1 : ¥58.32000
Tray
Tray
Active
Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
DMA, POR, PWM, Voltage Detect, WDT
80
256KB (256K x 8)
FLASH
-
64K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
-
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.