Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,357 In Stock | 1 : ¥136.36000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 100MHz | CANbus, Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 70 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.4V ~ 3.6V | A/D 8x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
800 In Stock | 1 : ¥9.52000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 3.5KB (2K x 14) | FLASH | - | 128 x 8 | 2V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |