Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,718 In Stock | 1 : ¥40.55000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 24MHz | UART/USART | WDT | 32 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
124 In Stock | 1 : ¥308.85000 Tube | - | Tube | Active | Not Verified | - | 8/16-Bit | 40MHz | EBI/EMI, UART/USART | DMA, PWM, WDT | 32 | - | ROMless | - | - | 4.5V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-PQFP (20x14) | 100-BQFP | ||
0 In Stock Check Lead Time | 1 : ¥50.33000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 64KB (64K x 8) | FLASH | 4K x 8 | 2.25K x 8 | 2.4V ~ 5.5V | A/D 7x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) |