Microcontrollers

Results: 14
Manufacturer
Microchip TechnologySTMicroelectronics
Series
STM32F1STM32F3STM32F4STM32G4STM32L4tinyAVR™ 1, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M3ARM® Cortex®-M4ARM® Cortex®-M4FAVR
Core Size
8-Bit32-Bit Single-Core
Speed
16MHz72MHz80MHz84MHz168MHz170MHz
Connectivity
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USBCANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USBCANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBI2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTGI2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, PWM, WDTBrown-out Detect/Reset, DMA, PWM, WDTBrown-out Detect/Reset, POR, WDTDMA, I2S, POR, PWM, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDTDMA, POR, PWM, Voltage Detect, WDT
Number of I/O
123738505152808286
Program Memory Size
2KB (2K x 8)64KB (64K x 8)128KB (128K x 8)256KB (256K x 8)512KB (512K x 8)1MB (1M x 8)
EEPROM Size
64 x 8-
RAM Size
128 x 820K x 832K x 840K x 848K x 864K x 896K x 8128K x 8160K x 8192K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.71V ~ 3.6V1.8V ~ 3.6V2V ~ 3.6V2.7V ~ 5.5V
Data Converters
A/D 10x10b; D/A 1x8bA/D 10x12b; D/A 1x12bA/D 15x12b; D/A 2x12bA/D 16x12bA/D 16x12b; D/A 2x12bA/D 22x12b; D/A 2x12bA/D 26x12b; D/A 4x12bA/D 42x12b; D/A 7x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
14-SOIC48-LQFP (7x7)48-UFQFPN (7x7)64-LQFP (10x10)100-LQFP (14x14)
Package / Case
14-SOIC (0.154", 3.90mm Width)48-LQFP48-UFQFN Exposed Pad64-LQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
64-LQFP
STM32F401RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
4,440
In Stock
1 : ¥61.80000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
84MHz
I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
50
512KB (512K x 8)
FLASH
-
96K x 8
1.7V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32F303CCT6
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
1,484
In Stock
1 : ¥62.81000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
256KB (256K x 8)
FLASH
-
40K x 8
2V ~ 3.6V
A/D 15x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64-LQFP
STM32F103RCT6TR
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
7,779
In Stock
1 : ¥74.47000
Cut Tape (CT)
1,000 : ¥42.22750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
256KB (256K x 8)
FLASH
-
48K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
100-LQFP
STM32G474VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
2,693
In Stock
1 : ¥86.63000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
86
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 42x12b; D/A 7x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
STM32F407VET6TR
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
4,942
In Stock
1 : ¥98.78000
Cut Tape (CT)
1,000 : ¥62.55136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
48-UFQFPN
STM32L451CEU6
IC MCU 32BIT 512KB FLSH 48UFQFPN
STMicroelectronics
5,716
In Stock
1 : ¥38.59000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART
Brown-out Detect/Reset, DMA, PWM, WDT
38
512KB (512K x 8)
FLASH
-
160K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
64 LQFP
STM32L433RCT3
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
11,084
In Stock
1 : ¥40.39000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
52
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32F303RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
2,090
In Stock
1 : ¥41.30000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
52
128KB (128K x 8)
FLASH
-
32K x 8
2V ~ 3.6V
A/D 22x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64-LQFP
STM32F103R8T6TR
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
1,837
In Stock
1 : ¥55.94000
Cut Tape (CT)
1,000 : ¥31.73377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
64KB (64K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32G473RBT6
IC MCU 32BIT 128KB FLASH 64LQFP
STMicroelectronics
1,590
In Stock
1 : ¥55.58000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
52
128KB (128K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 26x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32F303CBT7
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
2,241
In Stock
1 : ¥60.19000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
-
32K x 8
2V ~ 3.6V
A/D 15x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
100-LQFP
STM32F107VCT7
IC MCU 32BIT 256KB FLASH 100LQFP
STMicroelectronics
287
In Stock
1 : ¥96.66000
Tray
Tray
Active
Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
DMA, POR, PWM, Voltage Detect, WDT
80
256KB (256K x 8)
FLASH
-
64K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
64 LQFP
STM32F103RGT6TR
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
1,203
In Stock
1 : ¥102.78000
Cut Tape (CT)
1,000 : ¥65.09790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
1MB (1M x 8)
FLASH
-
96K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
8-SOIC
ATTINY214-SSFR
IC MCU 8BIT 2KB FLASH 14SOIC
Microchip Technology
5,632
In Stock
1 : ¥5.70000
Cut Tape (CT)
3,000 : ¥4.76071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
2KB (2K x 8)
FLASH
64 x 8
128 x 8
2.7V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 14

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.