Microcontrollers

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
C2000™ C28x Piccolo™STM32G4
Core Processor
ARM® Cortex®-M4FC28x
Speed
100MHz170MHz
Connectivity
CANbus, I2C, IrDA, IRTIM, LINbus, SAI, SPI, UART/USART, USBCANbus, I2C, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
2640
Program Memory Size
256KB (256K x 8)512KB (512K x 8)
RAM Size
100K x 8112K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V1.71V ~ 3.6V
Data Converters
A/D 11x12b; D/A 4x12bA/D 21x12b; D/A 2x12b
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
32-UFQFPN (5x5)100-LQFP (14x14)
Package / Case
32-UFQFN Exposed Pad100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
F280049PZS
IC MCU 32BIT 256KB FLASH 100LQFP
Texas Instruments
1,854
In Stock
1 : ¥88.84000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
100MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
40
256KB (256K x 8)
FLASH
-
100K x 8
1.14V ~ 1.32V
A/D 21x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TJ)
Surface Mount
100-LQFP (14x14)
100-LQFP
32 QFN
STM32G4A1KEU6
IC MCU 32BIT 512KB FLSH 32UFQFPN
STMicroelectronics
2,481
In Stock
1 : ¥48.11000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, IRTIM, LINbus, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
512KB (512K x 8)
FLASH
-
112K x 8
1.71V ~ 3.6V
A/D 11x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.