Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,507 In Stock | 1 : ¥37.24000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 20x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
245 In Stock | 1 : ¥17.73000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,500 : ¥16.54173 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M33 | 32-Bit | 250MHz | CANbus, FIFO, I2C, IrDA, LINbus, SCI, SDIO, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, PDR, POR, PWM, SHA, TRNG, Voltage Detect, WDT | 35 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 10x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |