Microcontrollers

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Series
SAM D21E, Functional Safety (FuSa)STM32G4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4
Speed
48MHz170MHz
Connectivity
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USBI2C, LINbus, SPI, UART/USART, USB
Number of I/O
26107
Program Memory Size
128KB (128K x 8)512KB (512K x 8)
RAM Size
16K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.71V ~ 3.6V
Data Converters
A/D 10x12b; D/A 1x10bA/D 42x12b; D/A 4x12b
Supplier Device Package
32-TQFP (7x7)128-LQFP (14x14)
Package / Case
32-TQFP128-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32-TQFP
ATSAMD21E17A-AUT
IC MCU 32BIT 128KB FLASH 32TQFP
Microchip Technology
2,274
In Stock
1 : ¥25.42000
Cut Tape (CT)
2,000 : ¥20.99805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
128KB (128K x 8)
FLASH
-
16K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
128-LQFP
STM32G484QET6
IC MCU 32BIT 512KB FLASH 128LQFP
STMicroelectronics
1,054
In Stock
1 : ¥97.17000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
170MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
107
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 42x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
128-LQFP (14x14)
128-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.