Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,127 In Stock | 1 : ¥21.35000 Cut Tape (CT) 2,100 : ¥21.03762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 2V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
1,329 In Stock | 1 : ¥45.06000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 13 | 1.75KB (1K x 14) | FLASH | 64 x 8 | 68 x 8 | 4V ~ 5.5V | - | External | 0°C ~ 70°C (TA) | Through Hole | 18-PDIP | 18-DIP (0.300", 7.62mm) |