Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,804 In Stock | 1 : ¥32.98000 Cut Tape (CT) 2,000 : ¥27.37405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 34 | 32KB (16K x 16) | FLASH | 1K x 8 | 4K x 8 | 1.6V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,328 In Stock | 1 : ¥32.76000 Tray | Tray | Active | Not Verified | RX | 32-Bit Single-Core | 32MHz | I2C, LINbus, SCI, SPI | Capacitive Touch, DMA, LVD, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP |