Microcontrollers

Results: 2
Series
AVR® XMEGA® C3SAM L21E, Functional Safety (FuSa)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+AVR
Core Size
8/16-Bit32-Bit Single-Core
Speed
32MHz48MHz
Connectivity
I2C, IrDA, SPI, UART/USART, USBI2C, LINbus, SCI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
2550
Program Memory Size
256KB (256K x 8)384KB (384K x 8)
EEPROM Size
4K x 8-
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V1.62V ~ 3.63V
Data Converters
A/D 10x12b; D/A 2x12bA/D 16x12b
Supplier Device Package
32-TQFP (7x7)64-TQFP (14x14)
Package / Case
32-TQFP64-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 TQFP
ATSAML21E18B-AUT
IC MCU 32BIT 256KB FLASH 32TQFP
Microchip Technology
6,543
In Stock
1 : ¥51.43000
Cut Tape (CT)
2,000 : ¥42.33636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SCI, SPI, UART/USART, USB
DMA, POR, PWM, WDT
25
256KB (256K x 8)
FLASH
-
32K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
64-TQFP
ATXMEGA384C3-AU
IC MCU 8/16BIT 384KB FLSH 64TQFP
Microchip Technology
1,412
In Stock
1 : ¥75.86000
Tray
Tray
Active
Not Verified
AVR
8/16-Bit
32MHz
I2C, IrDA, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
50
384KB (384K x 8)
FLASH
4K x 8
32K x 8
1.6V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (14x14)
64-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.