Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,753 In Stock | 1 : ¥121.06000 Cut Tape (CT) 1,000 : ¥76.65921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 82 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 400 : ¥103.56115 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 480MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 140 | 2MB (2M x 8) | FLASH | - | 692K x 8 | 1.62V ~ 3.6V | A/D 36x16b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP |