Microcontrollers

Results: 16
Series
PIC® 12FPIC® 16FPIC® 18F
Speed
20MHz40MHz
Connectivity
-I2C, SPII2C, SPI, UART/USARTUART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, POR, WDTPOR, WDT
Number of I/O
51213162224333536
Program Memory Size
1.75KB (1K x 14)3.5KB (2K x 14)7KB (4K x 14)14KB (8K x 14)64KB (32K x 16)
EEPROM Size
64 x 8128 x 8256 x 81K x 8-
RAM Size
64 x 8128 x 8192 x 8224 x 8256 x 8368 x 83.8K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V3V ~ 5.5V4V ~ 5.5V4.2V ~ 5.5V
Data Converters
-A/D 11x10bA/D 13x10bA/D 14x10bA/D 4x10bA/D 4x8bA/D 5x10bA/D 7x10bA/D 8x10b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PDIP14-PDIP18-PDIP28-SOIC28-SPDIP40-PDIP
Package / Case
8-DIP (0.300", 7.62mm)14-DIP (0.300", 7.62mm)18-DIP (0.300", 7.62mm)28-DIP (0.300", 7.62mm)28-SOIC (0.295", 7.50mm Width)40-DIP (0.600", 15.24mm)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-PDIP
PIC12F629-I/P
IC MCU 8BIT 1.75KB FLASH 8DIP
Microchip Technology
83,040
In Stock
1 : ¥11.99000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
8-PDIP
PIC12F675-I/P
IC MCU 8BIT 1.75KB FLASH 8DIP
Microchip Technology
14,709
In Stock
1 : ¥13.18000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
18-DIP
PIC16F716-I/P
IC MCU 8BIT 3.5KB FLASH 18DIP
Microchip Technology
15,305
In Stock
1 : ¥13.94000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
13
3.5KB (2K x 14)
FLASH
-
128 x 8
2V ~ 5.5V
A/D 4x8b
External
-40°C ~ 85°C (TA)
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
18-DIP
PIC16F627A-I/P
IC MCU 8BIT 1.75KB FLASH 18DIP
Microchip Technology
3,329
In Stock
1 : ¥21.59000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
1.75KB (1K x 14)
FLASH
128 x 8
224 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
28 SOIC
PIC16F886-I/SO
IC MCU 8BIT 14KB FLASH 28SOIC
Microchip Technology
13,171
In Stock
1 : ¥22.10000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
24
14KB (8K x 14)
FLASH
256 x 8
368 x 8
2V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
18-DIP
PIC16F628A-I/P
IC MCU 8BIT 3.5KB FLASH 18DIP
Microchip Technology
21,774
In Stock
1 : ¥23.29000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
3.5KB (2K x 14)
FLASH
128 x 8
224 x 8
3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
28 SPDIP Top View
PIC16F883-I/SP
IC MCU 8BIT 7KB FLASH 28SPDIP
Microchip Technology
30,957
In Stock
1 : ¥23.38000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
24
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
28-SPDIP
28-DIP (0.300", 7.62mm)
40-PDIP
PIC16F887-I/P
IC MCU 8BIT 14KB FLASH 40DIP
Microchip Technology
11,442
In Stock
1 : ¥27.03000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
35
14KB (8K x 14)
FLASH
256 x 8
368 x 8
2V ~ 5.5V
A/D 14x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
18-DIP
PIC16F819-I/P
IC MCU 8BIT 3.5KB FLASH 18DIP
Microchip Technology
17,370
In Stock
1 : ¥27.71000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
16
3.5KB (2K x 14)
FLASH
256 x 8
256 x 8
4V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
28 SPDIP Top View
PIC16F870-I/SP
IC MCU 8BIT 3.5KB FLASH 28SPDIP
Microchip Technology
330
In Stock
1 : ¥34.68000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
22
3.5KB (2K x 14)
FLASH
64 x 8
128 x 8
4V ~ 5.5V
A/D 5x10b
External
-40°C ~ 85°C (TA)
Through Hole
28-SPDIP
28-DIP (0.300", 7.62mm)
18-DIP
PIC16F88-I/P
IC MCU 8BIT 7KB FLASH 18DIP
Microchip Technology
1,776
In Stock
1 : ¥36.47000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
7KB (4K x 14)
FLASH
256 x 8
368 x 8
4V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
40-PDIP
PIC16F874A-I/P
IC MCU 8BIT 7KB FLASH 40DIP
Microchip Technology
568
In Stock
1 : ¥53.64000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
33
7KB (4K x 14)
FLASH
128 x 8
192 x 8
4V ~ 5.5V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
40-PDIP
PIC16F877A-I/P
IC MCU 8BIT 14KB FLASH 40DIP
Microchip Technology
4,149
In Stock
1 : ¥57.81000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
33
14KB (8K x 14)
FLASH
256 x 8
368 x 8
4V ~ 5.5V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
28 SPDIP Top View
PIC16F876-20/SP
IC MCU 8BIT 14KB FLASH 28SPDIP
Microchip Technology
3,386
In Stock
1 : ¥62.82000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
22
14KB (8K x 14)
FLASH
256 x 8
368 x 8
4V ~ 5.5V
A/D 5x10b
External
0°C ~ 70°C (TA)
Through Hole
28-SPDIP
28-DIP (0.300", 7.62mm)
40-PDIP
PIC18F4620-I/P
IC MCU 8BIT 64KB FLASH 40DIP
Microchip Technology
15,341
In Stock
1 : ¥72.60000
Tube
Tube
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
36
64KB (32K x 16)
FLASH
1K x 8
3.8K x 8
4.2V ~ 5.5V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
14-DPIP
PIC16F676-I/P
IC MCU 8BIT 1.75KB FLASH 14DIP
Microchip Technology
593
In Stock
1 : ¥17.09000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, WDT
12
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
Showing
of 16

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.