Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,354 In Stock | 1 : ¥59.85000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | 37 | 128KB (128K x 8) | FLASH | - | 20K x 8 | 2V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | - | 48-LQFP | |||
5,151 In Stock | 1 : ¥91.64000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 50MHz | EBI/EMI, SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 40 | 128KB (128K x 8) | FLASH | - | 8.25K x 8 | 1.8V ~ 5.25V | A/D 32x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
7,263 In Stock | 1 : ¥36.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | CANbus, I2C, SCI, SPI, SmartCard, UART/USART | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 37 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 13x12b SAR; D/A 1x12b | External | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP |