Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,682 In Stock | 1 : ¥4.25000 Cut Tape (CT) 4,000 : ¥3.65555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,168 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,300 : ¥6.26965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | FLASH | - | 25 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,414 In Stock | 1 : ¥8.08000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | FLASH | - | 25 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
13,892 In Stock | 1 : ¥10.63000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 5 | 1.75KB (1K x 14) | FLASH | 128 x 8 | 64 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
128,077 In Stock | 1 : ¥10.97000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | 256 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
47,013 In Stock | 1 : ¥11.49000 Tube | Tube | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 3.5KB (2K x 14) | FLASH | 256 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
83,916 In Stock | 1 : ¥11.99000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 5 | 1.75KB (1K x 14) | FLASH | 128 x 8 | 64 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
2,449 In Stock | 1 : ¥14.04000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 3.5KB (2K x 14) | FLASH | 256 x 8 | 128 x 8 | 2V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,689 In Stock | 1 : ¥14.12000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, WDT | 12 | 1.75KB (1K x 14) | FLASH | 128 x 8 | 64 x 8 | 2V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
7,655 In Stock | 1 : ¥20.20000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 1.75KB (1K x 14) | FLASH | 128 x 8 | 224 x 8 | 3V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
3,569 In Stock | 1 : ¥38.91000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 7KB (4K x 14) | FLASH | - | 192 x 8 | 4V ~ 5.5V | A/D 5x8b | External | -40°C ~ 85°C (TA) | Through Hole | 28-SPDIP | 28-DIP (0.300", 7.62mm) | |||
3,698 In Stock | 1 : ¥74.56000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 85 | 512KB (512K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
770 In Stock | 1 : ¥174.19000 Tray | Tray | Active | Not Verified | C2xx DSP | 16-Bit | 40MHz | CANbus, EBI/EMI, SCI, SPI, UART/USART | POR, PWM, WDT | 41 | 64KB (32K x 16) | FLASH | - | 5K x 8 | 3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
1,892 In Stock | 1 : ¥6.08000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 12 | 768B (512 x 12) | FLASH | - | 25 x 8 | 2V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 18-SOIC | 18-SOIC (0.295", 7.50mm Width) | |||
11,846 In Stock | 1 : ¥8.84000 Tube | Tube | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 1.5KB (1K x 12) | FLASH | - | 41 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
1,585 In Stock | 1 : ¥9.11000 Tube | Tube | Active | Verified | PIC | 8-Bit | 8MHz | - | POR, WDT | 5 | 1.5KB (1K x 12) | FLASH | - | 38 x 8 | 2V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | |||
894 In Stock | 1 : ¥23.46000 Tray | Tray | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 36 | 14KB (8K x 14) | FLASH | 256 x 8 | 512 x 8 | 1.8V ~ 5.5V | A/D 14x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP |