Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,787 In Stock | 1 : ¥10.88000 Cut Tape (CT) 2,500 : ¥4.61596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI, USI | Brown-out Detect/Reset, DMA, PWM, WDT | 4 | 2KB (2K x 8 + 256B) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,685 In Stock | 1 : ¥22.78000 Cut Tape (CT) 2,000 : ¥11.41969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) | |||
5,065 In Stock | 1 : ¥23.07000 Cut Tape (CT) 2,000 : ¥10.55601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
4,392 In Stock | 1 : ¥31.96000 Cut Tape (CT) 2,500 : ¥16.03323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 24MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 16KB (16K x 8) | FRAM | - | 1K x 8 | 2V ~ 3.6V | A/D 14x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 40-VQFN (6x6) | 40-VFQFN Exposed Pad | |||
1,278 In Stock | 1 : ¥65.46000 Cut Tape (CT) 1,000 : ¥37.14028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 8MHz | - | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 32 | 16KB (16K x 8 + 256B) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 1x16b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-SSOP | 48-BSSOP (0.295", 7.50mm Width) | |||
8,583 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,000 : ¥4.62798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 3.75KB (3.75K x 8) | FRAM | - | 1K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
8,416 In Stock | 1 : ¥17.26000 Cut Tape (CT) 3,000 : ¥7.90534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 15.5KB (15.5K x 8) | FRAM | - | 4K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-VQFN (4x4) | 24-VFQFN Exposed Pad | |||
9,082 In Stock | 1 : ¥19.72000 Cut Tape (CT) 3,000 : ¥9.04130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32.5KB (32.5K x 8) | FRAM | - | 4K x 8 | 1.8V ~ 3.6V | A/D 8x12b SAR | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
3,313 In Stock | 1 : ¥37.75000 Cut Tape (CT) 2,000 : ¥17.64003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 32 | 8KB (8K x 8 + 256B) | FLASH | - | 512 x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 38-TSSOP | 38-TSSOP (0.240", 6.10mm Width) | |||
9,369 In Stock | 1 : ¥16.24000 Cut Tape (CT) 2,000 : ¥7.18124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI, USI | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
5,036 In Stock | 1 : ¥40.47000 Cut Tape (CT) 3,000 : ¥13.47448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16.384Mhz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, PWM, WDT | 16 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 3.6V | A/D 4x24b Sigma-Delta | External | -40°C ~ 105°C (TA) | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
200 In Stock | 200 : ¥147.66320 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | C28x | 32-Bit | 200MHz | CANbus, Ethernet, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 97 | 512KB (256K x 16) | FLASH | - | 172K x 8 | 1.14V ~ 1.26V | A/D 20x12b, 29x16b SAR; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
60 In Stock | 1 : ¥36.39000 Tube | Tube | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16.384Mhz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, PWM, WDT | 12 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.2V ~ 3.6V | A/D 4x24b Sigma-Delta | External | -40°C ~ 105°C (TA) | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) |