Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,289 In Stock | 1 : ¥29.23000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 36 | 28KB (16K x 14) | FLASH | 128 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 28x10b; D/A 4x5b, 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
45 In Stock | 1 : ¥161.65000 Tray | Tray | Last Time Buy | Not Verified | H8/300H | 16-Bit | 20MHz | I2C, SCI | PWM, WDT | 45 | 56KB (56K x 8) | FLASH | - | 4K x 8 | 3V ~ 5.5V | A/D 8x10b | Internal | -20°C ~ 75°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP |