Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,950 In Stock | 1 : ¥66.58000 Cut Tape (CT) 1,200 : ¥55.33429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 51 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
263 In Stock | 1 : ¥53.94000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP |