Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,850 In Stock | 1 : ¥86.97000 Cut Tape (CT) 1,000 : ¥49.33307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 100K x 8 | 1.14V ~ 1.32V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,531 In Stock | 1 : ¥167.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
2,963 In Stock | 1 : ¥187.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M0 | 32-Bit Dual-Core | 204MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 83 | 1MB (1M x 8) | FLASH | 16K x 8 | 136K x 8 | 2.2V ~ 3.6V | A/D 8x10b; D/A 1x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
1,747 In Stock | 1 : ¥52.96000 Cut Tape (CT) 250 : ¥37.83448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPUXV2 | 16-Bit | 16MHz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 64KB (64K x 8) | FRAM | - | 2K x 8 | 1.8V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VQFN (7x7) | 48-VFQFN Exposed Pad | |||
302 In Stock | 1 : ¥90.88000 Cut Tape (CT) 1,000 : ¥57.53241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 100K x 8 | 1.14V ~ 1.32V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥42.22401 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 100K x 8 | 1.14V ~ 1.32V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP |