Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
612 In Stock | 1 : ¥36.04000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART, USB2.0 | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 59 | 512KB (512K x 8) | FLASH | - | 144K x 8 | 2V ~ 3.6V | A/D 19x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,437 In Stock | 1 : ¥44.99000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 44 | 512KB (512K x 8) | FLASH | - | 144K x 8 | 1.7V ~ 3.6V | A/D 17x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
1,470 In Stock | 1 : ¥46.88000 Tray | Tray | Active | - | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 44 | 512KB (512K x 8) | FLASH | - | 144K x 8 | 1.7V ~ 3.6V | A/D 17x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,851 In Stock | 1 : ¥51.86000 Bulk | Bulk | Active | - | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 44 | 128KB (128K x 8) | FLASH | - | 144K x 8 | 1.7V ~ 3.6V | A/D 17x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,484 In Stock | 1 : ¥62.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 37 | 256KB (256K x 8) | FLASH | - | 40K x 8 | 2V ~ 3.6V | A/D 15x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
101,689 In Stock | 1 : ¥11.33000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 30 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,203 In Stock | 1 : ¥46.88000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 42 | 512KB (512K x 8) | FLASH | - | 144K x 8 | 1.7V ~ 3.6V | A/D 15x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,238 In Stock | 1 : ¥54.51000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 94 | 512KB (512K x 8) | FLASH | - | 144K x 8 | 1.7V ~ 3.6V | A/D 19x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1,500 : ¥22.90670 Bulk | Bulk | Active | - | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 44 | 256KB (256K x 8) | FLASH | - | 144K x 8 | 1.7V ~ 3.6V | A/D 17x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 960 : ¥23.33947 Bulk | Bulk | Active | - | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 60 | 128KB (128K x 8) | FLASH | - | 144K x 8 | 1.7V ~ 3.6V | A/D 19x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |