Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
458 In Stock | 1 : ¥367.76000 Tray | Tray | Active | Not Verified | ARM® Cortex®-R4F | 16/32-Bit | 220MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 120 | 3MB (3M x 8) | FLASH | 64K x 8 | 256K x 8 | 1.14V ~ 1.32V | A/D 24x12b | External | -40°C ~ 105°C (TA) | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
130 In Stock | 1 : ¥92.07000 Tray | Tray | Active | Not Verified | ARM® Cortex®-R4F | 16/32-Bit | 100MHz | CANbus, LINbus, MibSPI, SCI, SPI, UART/USART | POR, PWM, WDT | 45 | 384KB (384K x 8) | FLASH | 16K x 8 | 32K x 8 | 1.14V ~ 1.32V | A/D 16x12b | External | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |