Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,979 In Stock | 1 : ¥19.38000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 44 | 128KB (128K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 5.5V | A/D 43x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-VQFN (6x6) | 48-VFQFN Exposed Pad | |||
1,055 In Stock | 1 : ¥58.83000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | DMA, POR, PWM, WDT | 51 | 64KB (64K x 8) | FLASH | - | 12K x 8 | 2V ~ 3.6V | A/D 21x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |