Microcontrollers

Results: 3
Manufacturer
Microchip TechnologyNXP USA Inc.STMicroelectronics
Series
AVR® ATmegaKinetis K02STM32L4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M4AVR
Core Size
8-Bit32-Bit Single-Core
Speed
16MHz100MHz120MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGEBI/EMI, I2C, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTDMA, LVD, POR, PWM
Number of I/O
3586
Program Memory Size
64KB (64K x 8)256KB (128K x 16)1MB (1M x 8)
EEPROM Size
4K x 8-
RAM Size
8K x 816K x 8320K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V4.5V ~ 5.5V
Data Converters
A/D 12x16b; D/A 1x12bA/D 16x10bA/D 16x12b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
48-LQFP (7x7)64-LQFP (10x10)100-TQFP (14x14)
Package / Case
48-LQFP64-LQFP100-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
48 LQFP
MK02FN64VLF10
IC MCU 32BIT 64KB FLASH 48LQFP
NXP USA Inc.
740
In Stock
1 : ¥38.68000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
100MHz
I2C, SPI, UART/USART
DMA, LVD, POR, PWM
35
64KB (64K x 8)
FLASH
-
16K x 8
1.71V ~ 3.6V
A/D 12x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
100-TQFP
ATMEGA2560-16AUR
IC MCU 8BIT 256KB FLASH 100TQFP
Microchip Technology
2,637
In Stock
1 : ¥115.10000
Cut Tape (CT)
1,500 : ¥128.26240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
16MHz
EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
86
256KB (128K x 16)
FLASH
4K x 8
8K x 8
4.5V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-TQFP (14x14)
100-TQFP
64 LQFP
STM32L4P5RGT6
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
0
In Stock
Check Lead Time
960 : ¥58.97313
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
-
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.