Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,535 In Stock | 1 : ¥164.92000 Tray | Tray | Not For New Designs | Not Verified | HC08 | 8-Bit | 8MHz | I2C, IRSCI, SCI, SPI | LED, LVD, POR, PWM | 32 | 64KB (64K x 8) | FLASH | - | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-QFP (10x10) | 44-QFP | |||
0 In Stock Check Lead Time | 1 : ¥149.50000 Cut Tape (CT) 1,000 : ¥98.04938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPUX | 16-Bit | 8MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 80 | 116KB (116K x 8 + 256B) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |