Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,236 In Stock | 1 : ¥21.76000 Cut Tape (CT) 5,000 : ¥9.58447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 20 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 25-WLCSP | 25-UFBGA, WLCSP | |||
0 In Stock Check Lead Time | 5,000 : ¥27.06807 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M33 | 32-Bit | 160MHz | CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 39 | 512KB (512K x 8) | FLASH | - | 274K x 8 | 1.71V ~ 3.6V | A/D 11x12/14b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 56-WLCSP (3.38x3.38) | 56-UFBGA, WLCSP |