Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,900 In Stock | 1 : ¥22.99000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 16MHz | I2C | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 5.5V | D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-UFQFN Exposed Pad | |||
835 In Stock | 1 : ¥79.22000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 100 | 1.03125MB (1.03125M x 8) | FLASH | - | 128K x 8 | 2.7V ~ 5.5V | A/D 24x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TJ) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥27.54000 Cut Tape (CT) 2,500 : ¥13.81781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 27 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-QFN (5x5) | 32-UFQFN Exposed Pad |