Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,830 In Stock | 1 : ¥18.96000 Cut Tape (CT) 5,000 : ¥15.72728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 24MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 128KB (128K x 8) | FLASH | 512 x 8 | 16K x 8 | 1.8V ~ 5.5V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
2 In Stock | 1 : ¥116.17000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | 115 | 1MB (1M x 8) | FLASH | - | 320K x 8 | 1.71V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP |