Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MSP430F478IZCAR
MSP430F5635IZCAR
IC MCU 16BIT 256KB FLSH 113NFBGA
Texas Instruments
0
In Stock
Check Lead Time
2,500 : ¥43.46284
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
MSP430 CPUXV2
16-Bit
20MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
74
256KB (256K x 8)
FLASH
-
18K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
113-NFBGA (7x7)
113-VFBGA
MSP430F478IZCAR
MSP430F5635IZCAT
IC MCU 16BIT 256KB FLSH 113NFBGA
Texas Instruments
0
In Stock
Check Lead Time
250 : ¥68.19752
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
MSP430 CPUXV2
16-Bit
20MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, PWM, WDT
74
256KB (256K x 8)
FLASH
-
18K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
113-NFBGA (7x7)
113-VFBGA
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.