Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92,849 In Stock | 1 : ¥9.61000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 17 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
16,249 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥4.13268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 18 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 2V ~ 3.6V | A/D 15x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
26,086 In Stock | 1 : ¥11.17000 Cut Tape (CT) 3,000 : ¥4.72658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 18 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 2V ~ 3.6V | A/D 15x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
946 In Stock | 1 : ¥12.75000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 26 | 32KB (32K x 8) | FLASH | - | 12K x 8 | 2V ~ 3.6V | A/D 17x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
1,562 In Stock | 1 : ¥7.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 6 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 2V ~ 3.6V | A/D 7x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
2,142 In Stock | 1 : ¥9.01000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 6 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 2V ~ 3.6V | A/D 7x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
3,863 In Stock | 1 : ¥9.19000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 30 | 32KB (32K x 8) | FLASH | - | 12K x 8 | 2V ~ 3.6V | A/D 18x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,444 In Stock | 1 : ¥9.77000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 18 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 2V ~ 3.6V | A/D 15x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
2,792 In Stock | 1 : ¥11.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 18 | 16KB (16K x 8) | FLASH | - | 12K x 8 | 2V ~ 3.6V | A/D 15x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1,867 In Stock | 1 : ¥12.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 18 | 32KB (32K x 8) | FLASH | - | 12K x 8 | 2V ~ 3.6V | A/D 15x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
5,938 In Stock | 1 : ¥13.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 30 | 16KB (16K x 8) | FLASH | - | 12K x 8 | 2V ~ 3.6V | A/D 18x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : ¥3.26484 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | 6 | 16KB (16K x 8) | FLASH | - | 6K x 8 | 2V ~ 3.6V | A/D 7x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 5,000 : ¥4.08198 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | 10 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 2V ~ 3.6V | A/D 9x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 12-WLCSP (1.7x1.42) | 12-UFBGA, WLCSP | |||
0 In Stock Check Lead Time | 2,500 : ¥4.87320 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | 18 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 2V ~ 3.6V | A/D 15x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 2,500 : ¥5.21458 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | 18 | 32KB (32K x 8) | FLASH | - | 6K x 8 | 2V ~ 3.6V | A/D 15x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) |