Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,440 In Stock | 1 : ¥95.72000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 85 | 256KB (256K x 8) | FLASH | - | 30K x 8 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
30 In Stock 30 Factory | 1 : ¥448.78000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 16KB (16K x 8) | OTP | - | 1K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) |