Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,174 In Stock | 1 : ¥14.96000 Cut Tape (CT) 2,000 : ¥12.32630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 27 | 48KB (48K x 8) | FLASH | 256 x 8 | 6K x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
11,968 In Stock | 1 : ¥76.85000 Tray | Tray | Active | Verified | PIC | 8-Bit | 40MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 34 | 32KB (16K x 16) | FLASH | 256 x 8 | 1.5K x 8 | 4.2V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
260 In Stock | 1 : ¥291.07000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 56 | 256KB (128K x 16) | FLASH | - | 18K x 16 | 1.81V ~ 2V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
513 In Stock | 1 : ¥13.35000 Tray | Tray | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 27 | 48KB (24K x 16) | FLASH | 256 x 8 | 6K x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
305 In Stock | 1 : ¥90.36000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
4,908 In Stock | 1 : ¥73.36000 Cut Tape (CT) 1,000 : ¥60.44110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 79 | 1MB (1M x 8) | FLASH | - | 160K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP |