Microcontrollers

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
SimpleLink™STM32C0
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4F
Core Size
32-Bit32-Bit Single-Core
Speed
48MHz120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, QSSI, UART/USART, USB OTGI2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, QEI, WDTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
4590
Program Memory Size
32KB (32K x 8)1MB (1M x 8)
EEPROM Size
6K x 8-
RAM Size
12K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.63V2V ~ 3.6V
Data Converters
A/D 20x12bA/D 21x12b SAR
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
48-LQFP (7x7)128-TQFP (14x14)
Package / Case
48-LQFP128-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
128-TQFP
MSP432E401YTPDTR
IC MCU 32BIT 1MB FLASH 128TQFP
Texas Instruments
1,896
In Stock
1 : ¥151.06000
Cut Tape (CT)
1,000 : ¥95.69262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, QSSI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, QEI, WDT
90
1MB (1M x 8)
FLASH
6K x 8
256K x 8
1.14V ~ 3.63V
A/D 20x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
128-TQFP (14x14)
128-TQFP
STM32C011F4U6TR
STM32C031C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
2,801
In Stock
This product has a maximum purchase limit
1 : ¥14.79000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
45
32KB (32K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 21x12b SAR
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.